- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1BT0B-00000-000
V1D1BT0B-00000-000
Carling Technologies
SPST Rocker Switch Body 12V One Red LED Light On-None-Off SUPERBRIGHT RED LED 20A 44305
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPST Rocker Switch Body 12V One Red LED Light On-None-Off SUPERBRIGHT RED LED 20A 44305
Search Keywords: V1D1BT0B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1BT0B-00000-000
-
Alias/AKA:RCV-00005426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$12.54
40
$12.02
60
$11.60
100
$8.35
260
$6.43
500
$6.42
1,000 +
$6.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT