help desk software
Image is representational - see mfr. specs

V1D1BT06-4RZ00-000

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V1D1BT064RZ00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    V1D1BT06-4RZ00-000
  • Alias/AKA:
    RCV-00107093
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    Gray
  • Illumination:
    Red,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
8 Weeks can ship 1/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$12.22
30
$12.04
50
$11.86
100
$8.48
250
$6.70
500
$6.60
1,000 +
$6.50
Click for Quote
Log in to unlock special pricing
Older Equivalent
RCV-00107093
RCV-00107093
VIEW PRODUCT
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 15