- Home ›
- All Products›
- V1D1BN0C-00000-000
V1D1BN0C-00000-000
Carling Technologies
Rocker Switch - SPST - On-Off - 20A 12VDC - Actuator Arm (Cap Required) - 12VDC Amber LED Illumination - 0.250" (6.3mm) Quick ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST - On-Off - 20A 12VDC - Actuator Arm (Cap Required) - 12VDC Amber LED Illumination - 0.250" (6.3mm) Quick Connect.
Search Keywords: V1D1BN0C00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1BN0C-00000-000
-
Alias/AKA:RCV-00001009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$11.33
30
$10.89
50
$10.86
100
$7.67
250
$6.05
500
$5.97
1,000 +
$5.94
Click for Quote
Log in
to unlock special pricing