- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1BN0B-AEC00-000
V1D1BN0B-AEC00-000
Carling Technologies
Rocker Switch - SPST - On-Off - 20A, 12VDC - Black Convex (Reverse V), Illuminated Actuator - 12VDC Amber LED - Quick Connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST - On-Off - 20A, 12VDC - Black Convex (Reverse V), Illuminated Actuator - 12VDC Amber LED - Quick Connect 0.250" (6.3mm).
Search Keywords: V1D1BN0BAEC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1BN0B-AEC00-000
-
Alias/AKA:RCV-00001578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 20
Stock lot only:
8
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$12.617
20
$11.470
40
$11.210
60
$10.960
100
$7.890
260
$6.230
500
$6.150
1,000 +
$6.110
Click for Quote
Log in
to unlock special pricing