- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1BC0B-A4C00-000
Carling Technologies
V1D1BC0B-A4C00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive
Search Keywords: V1D1BC0BA4C00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1BC0B-A4C00-000
-
Alias/AKA:RCV-00100063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
Is V1D1BC0B-A4C00-000 RoHS compliant?
Yes, V1D1BC0B-A4C00-000 is RoHS compliant.
What is the lead time for V1D1BC0B-A4C00-000?
The standard lead time for V1D1BC0B-A4C00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$13.82
20
$13.13
40
$12.47
80
$11.85
100
$8.46
250 +
$6.87
Click for Quote
Log in
to unlock special pricing