- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1B60B-00000-000
V1D1B60B-00000-000
Carling Technologies
1-pole - ON-None-OFF - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - ON-None-OFF - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base and No Actuator
Search Keywords: V1D1B60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1B60B-00000-000
-
Alias/AKA:RCV-37207999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,698
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$9.37
40
$9.00
60
$8.72
100
$7.11
260
$5.76
500
$5.07
1,000 +
$5.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT