- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1B604-6RZ00-000
V1D1B604-6RZ00-000
Carling Technologies
A sealed, single-pole ON-OFF rocker switch from the V-Series Contura XI family, rated for 20A at 12VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A sealed, single-pole ON-OFF rocker switch from the V-Series Contura XI family, rated for 20A at 12VDC.
Search Keywords: V1D1B6046RZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1B604-6RZ00-000
-
Alias/AKA:RCV-00001923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$15.41
30
$14.95
50
$14.52
100
$10.37
250
$7.95
500
$7.74
1,000 +
$7.64
Click for Quote
Log in
to unlock special pricing