- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1A60B-AKC00-000
Carling Technologies
V1D1A60B-AKC00-000
1-pole - ON-None-OFF - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker Black - Green Lens and .250 Tab (Q.C.) ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1A60B-AKC00-000
-
Alias/AKA:RCV-37110435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight