Available Replacements
Older Equivalent
RCV-37108940
RCV-37108940

Carling Technologies

In Stock: 2

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

V1D1A60B-00000-000

Carling Technologies

The V1D1A60B-00000-000 is a sealed, single-pole ON-OFF V-Series rocker switch base rated for 20A at 12V.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The V1D1A60B-00000-000 is a sealed, single-pole ON-OFF V-Series rocker switch base rated for 20A at 12V.
Search Keywords: V1D1A60B00000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    V1D1A60B-00000-000
  • Alias/AKA:
    RCV-37108940
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker,Paddle Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    Black
  • Illumination:
    Incandescent Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 20
On Order:
250   can ship 7/9/26
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.76
20
$11.60
40
$11.08
60
$10.67
100
$7.68
260
$5.89
500
$5.88
1,000 +
$5.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!