- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D12H0B-AKC00-000
V1D12H0B-AKC00-000
Carling Technologies
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12VDC Green Lamp - No ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12VDC Green Lamp - No Seal Black Bracket - Green Square Lens - Black Hard Surface Actuator.
Search Keywords: V1D12H0BAKC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D12H0B-AKC00-000
-
Alias/AKA:RCV-00101788
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$12.78
20
$12.14
40
$11.53
80
$10.96
100
$7.83
250 +
$6.35
Click for Quote
Log in
to unlock special pricing