- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1BAS006-1ZZ11-000
V1BAS006-1ZZ11-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: V1BAS0061ZZ11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1BAS006-1ZZ11-000
-
Alias/AKA:RCV-00011002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Gray
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$12.11
20
$11.50
40
$10.93
80
$10.38
100
$7.42
250 +
$6.02
Click for Quote
Log in
to unlock special pricing