- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1BAAV0B-00000-000
V1BAAV0B-00000-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: V1BAAV0B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1BAAV0B-00000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$10.68
40
$10.44
60
$10.20
100
$7.35
260
$5.80
500
$5.73
1,000 +
$5.69
Click for Quote
Log in
to unlock special pricing