- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1B2UJP4-J4400-000
Carling Technologies
V1B2UJP4-J4400-000
Switch Rocker ON None OFF SPST Quick Connect Paddle 15A 24VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Quick Connect Paddle 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: V1B2UJP4J4400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1B2UJP4-J4400-000
-
Alias/AKA:RCV-00104319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is V1B2UJP4-J4400-000 RoHS compliant?
Yes, V1B2UJP4-J4400-000 is RoHS compliant.
What is the lead time for V1B2UJP4-J4400-000?
The standard lead time for V1B2UJP4-J4400-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$30.98
50
$19.07
75
$15.09
100 +
$14.79
Click for Quote
Log in
to unlock special pricing