- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1B1S00C-AZC00-000
V1B1S00C-AZC00-000
Carling Technologies
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 15A - 24V - 8 Terminals - .250 TAB (QC) No Barriers - No Lamp - One Seal Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 15A - 24V - 8 Terminals - .250 TAB (QC) No Barriers - No Lamp - One Seal Black Bracket - No Lens - Black Hard Surface Actuator.
Search Keywords: V1B1S00CAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1B1S00C-AZC00-000
-
Alias/AKA:RCV-00009817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$11.38
40
$10.87
60
$10.47
100
$7.54
260
$5.78
500
$5.77
1,000 +
$5.63
Click for Quote
Log in
to unlock special pricing