- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1B1HWVC-A3DCR-1
V1B1HWVC-A3DCR-1
Carling Technologies
Switch Rocker Sealed V Series 15A 24V SPST ON-None-OFF Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 15A 24V SPST ON-None-OFF Panel Mount
Search Keywords: V1B1HWVCA3DCR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1B1HWVC-A3DCR-1
-
Alias/AKA:RCV-00111671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$21.67
30
$21.02
50
$20.42
100
$13.78
250
$11.18
500
$10.88
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing