- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1B1HWPC-G8W00-0
V1B1HWPC-G8W00-0
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Locking Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Locking Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: V1B1HWPCG8W000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1B1HWPC-G8W00-0
-
Alias/AKA:RCV-00017597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$20.47
30
$19.86
50
$19.28
100
$13.58
250
$10.56
500
$10.28
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing