- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1B1CWDC-A8D00-0
V1B1CWDC-A8D00-0
Carling Technologies
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 15A - 24V - 8 Terminals - .250 TAB (QC) No Barriers - Lock - 24VDC Red Lamp ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 15A - 24V - 8 Terminals - .250 TAB (QC) No Barriers - Lock - 24VDC Red Lamp - One Seal Black Bracket - White Lens - Up Actuator Lock Function - Red Actuator.
Search Keywords: V1B1CWDCA8D000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1B1CWDC-A8D00-0
-
Alias/AKA:RCV-00112382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$19.87
30
$19.28
50
$18.72
100
$13.18
250
$10.25
500
$9.98
1,000 +
$9.85
Click for Quote
Log in
to unlock special pricing