help desk software
Image is representational - see mfr. specs

V1B1AV0B-ARC00-000

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: V1B1AV0BARC00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    V1B1AV0B-ARC00-000
  • Alias/AKA:
    RCV-00108082
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15@24VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Red,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
Order Increment:
10
8 Weeks can ship 1/16/26
Backorder
Price (USD)
Qty
Unit Price
10
$14.36
30
$13.29
50
$13.09
100
$9.22
250
$7.08
500
$6.89
1,000 +
$6.79
Click for Quote
Log in to unlock special pricing