- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1B11J0B-63Z00-000
V1B11J0B-63Z00-000
Carling Technologies
The V1B11J0B-63Z00-000 is a sealed V-Series Contura XI single-pole rocker switch with an ON-NONE-OFF circuit, rated for .4VA a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The V1B11J0B-63Z00-000 is a sealed V-Series Contura XI single-pole rocker switch with an ON-NONE-OFF circuit, rated for .4VA at 28VDC, and features an independent 24VDC green LED.
Search Keywords: V1B11J0B63Z00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1B11J0B-63Z00-000
-
Alias/AKA:RCV-00009051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$13.36
20
$12.69
40
$12.05
80
$11.45
100
$8.18
250 +
$6.63
Click for Quote
Log in
to unlock special pricing