- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V15AB10B-ARB00-000
Carling Technologies
V15AB10B-ARB00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V15AB10B-ARB00-000
-
Alias/AKA:RCV-00001853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight