- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V15A210B-ARC00-000
V15A210B-ARC00-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: V15A210BARC00000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Carling Technologies
-
Parça Numarası:V15A210B-ARC00-000
-
Alias/AKA:RCV-37109535
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
20
çoklu:
20
8 Weeks
Gemi olabilir
7.7.26
PRICE (USD)
MİKTAR
Unit Price
20
$10.99
40
$10.49
60
$10.11
100
$7.28
260
$5.58
500
$5.57
1.000 +
$5.43
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için