- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V151S001-6ZZ11-000
V151S001-6ZZ11-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: V151S0016ZZ11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V151S001-6ZZ11-000
-
Alias/AKA:RCV-00010894
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
20
$11.20
40
$10.70
60
$10.31
100
$7.42
260
$5.69
500
$5.68
1,000 +
$5.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT