- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V151B10B-AEB00-000
V151B10B-AEB00-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: V151B10BAEB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V151B10B-AEB00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$13.72
40
$13.11
60
$12.63
100
$9.09
260
$6.97
500
$6.78
1,000 +
$6.69
Click for Quote
Log in
to unlock special pricing