Available Replacements
Older Equivalent
RCV-00007097
RCV-00007097

Carling Technologies

In Stock: 3

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

V151B104-6EZ00-000

Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: V151B1046EZ00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    V151B104-6EZ00-000
  • Alias/AKA:
    RCV-00007097
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Amber,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces V151B104-6EZ00-000?
The recommended replacement for V151B104-6EZ00-000 is RCV-00007097 from Carling Technologies, available from OnlineComponents.com.
Is V151B104-6EZ00-000 RoHS compliant?
Yes, V151B104-6EZ00-000 is RoHS compliant.
What is the lead time for V151B104-6EZ00-000?
The standard lead time for V151B104-6EZ00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
8 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.692
5
$9.720
25
$9.230
50
$9.020
100
$8.830
300
$7.060
500
$6.970
1,000 +
$6.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!