- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V112S00B-AZC00-000
V112S00B-AZC00-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 28VDC 0.4VA 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 28VDC 0.4VA 150000Cycle
Search Keywords: V112S00BAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V112S00B-AZC00-000
-
Alias/AKA:RCV-00005809
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$24.11
20
$22.90
40
$21.76
80
$20.67
100
$14.76
250 +
$11.98
Click for Quote
Log in
to unlock special pricing