- Home ›
- All Products›
- USB-00000007
USB-00000007
Carling Technologies
Battery Charger - USB Charging Hub - Mobile Devices - 2 Cells - 5V - 12 to 24V Input - USB A Receptacle - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Charger - USB Charging Hub - Mobile Devices - 2 Cells - 5V - 12 to 24V Input - USB A Receptacle - Panel Mount.
Search Keywords: USB00000007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:USB-00000007
-
Alias/AKA:V-USB-24-G21-1BB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
3
$103.60
5
$93.24
8
$81.58
10 +
$79.95
Click for Quote
Log in
to unlock special pricing