- Home ›
- All Products›
- TTGT-LTA221-TR-W/TA221-TW-
TTGT-LTA221-TR-W/TA221-TW-
Carling Technologies
Switch Rocker DPST 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 15A 125V
Search Keywords: TTGTLTA221TRWTA221TW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TTGT-LTA221-TR-W/TA221-TW-
-
Alias/AKA:4TT-22350098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$12.50
30
$12.11
50
$11.57
100
$8.02
250
$6.16
500
$6.15
1,000 +
$6.00
Click for Quote
Log in
to unlock special pricing