- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TTGD-TC205-TB-B
TTGD-TC205-TB-B
Carling Technologies
Switch Rocker ON OFF ON DPDT Wire Lead Rocker 15A 250VAC 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Wire Lead Rocker 15A 250VAC 100000Cycles
Search Keywords: TTGDTC205TBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TTGD-TC205-TB-B
-
Alias/AKA:4TT-22350052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Actuator Style:Rocker
-
Terminal Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$12.19
30
$12.01
50
$11.83
100
$8.45
250
$6.67
500
$6.59
1,000 +
$6.54
Click for Quote
Log in
to unlock special pricing