- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TTGD-TB221-TB-B
TTGD-TB221-TB-B
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: TTGDTB221TBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TTGD-TB221-TB-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
20
$8.82
40
$8.80
60
$8.36
100
$6.02
260
$4.67
500
$4.48
1,000 +
$4.36
Click for Quote
Log in
to unlock special pricing