- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TLGK-DR-LTA221-TA-B/125N
TLGK-DR-LTA221-TA-B/125N
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: TLGKDRLTA221TAB125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TLGK-DR-LTA221-TA-B/125N
-
Alias/AKA:4TL-20825052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
20
$10.87
40
$10.62
60
$10.38
100
$7.47
260
$5.90
500
$5.82
1,000 +
$5.79
Click for Quote
Log in
to unlock special pricing