- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TLGH-DG-TA101-TB-B/24V
TLGH-DG-TA101-TB-B/24V
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: TLGHDGTA101TBB24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TLGH-DG-TA101-TB-B/24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$11.649
20
$10.590
40
$10.120
60
$10.040
100
$7.230
260
$5.380
500
$5.370
1,000 +
$5.240
Click for Quote
Log in
to unlock special pricing