- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TLGG-DR-TA201-TB-B/125N-XP
TLGG-DR-TA201-TB-B/125N-XP
Carling Technologies
Use replacement - Bulk packaged instead of 1 per bag.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: TLGGDRTA201TBB125NXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TLGG-DR-TA201-TB-B/125N-XP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$8.38
30
$8.12
50
$7.75
100
$5.60
250
$4.33
500
$3.56
1,000 +
$3.33
Click for Quote
Log in
to unlock special pricing