- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TLGG-DA-TA205-TW-B/28V
TLGG-DA-TA205-TW-B/28V
Carling Technologies
Rocker Switch - Single Pole With Adjacent Indicator Light - Amber Diamond Lens - On-None-Off - 10A 250VAC - 15A 125VAC - 3/4HP ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - Single Pole With Adjacent Indicator Light - Amber Diamond Lens - On-None-Off - 10A 250VAC - 15A 125VAC - 3/4HP 125-250VAC - Wire Leads - White Rocker Actuator - Black Base - 28V Lamp.
Search Keywords: TLGGDATA205TWB28V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TLGG-DA-TA205-TW-B/28V
-
Alias/AKA:4TL-20825033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$13.64
40
$13.03
60
$12.55
100
$9.04
260
$6.93
500
$6.75
1,000 +
$6.66
Click for Quote
Log in
to unlock special pricing
Older Equivalent