help desk software
Image is representational - see mfr. specs

TILC51-1L-BL-FN

Carling Technologies

Switch Rocker ON OFF ON SPDT Quick Connect Long Lined Rocker 15A 250VAC 559.27VA Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF ON SPDT Quick Connect Long Lined Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TILC511LBLFN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    TILC51-1L-BL-FN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500660
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Long Lined Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
Minimum Order:
3
15 Weeks can ship 3/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$10.69
10
$9.93
25
$9.44
100
$6.17
200
$5.01
500
$4.34
1,000
$4.14
2,500 +
$4.05
Click for Quote
Log in to unlock special pricing