- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TILA54-1L-BL-FN
TILA54-1L-BL-FN
Carling Technologies
Switch Rocker ON None OFF SPST Screw Long Lined Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Screw Long Lined Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TILA541LBLFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TILA54-1L-BL-FN
-
Alias/AKA:RIL-47054000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Long Lined Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$12.30
20
$11.68
40
$11.10
80
$10.54
100
$7.53
250 +
$6.11
Click for Quote
Log in
to unlock special pricing