- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TILA51-1S-BL-FN/ON-OFF
Carling Technologies
TILA51-1S-BL-FN/ON-OFF
Switch Rocker ON None OFF SPST Quick Connect Smooth Angled Rocker 15A 250VAC 559.27VA Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TILA51-1S-BL-FN/ON-OFF
-
Alias/AKA:RIL-46941500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:ON None OFF13839
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Smooth Angled Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804