- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIIK51-1S-BL-FN/I-O
TIIK51-1S-BL-FN/I-O
Carling Technologies
Switch Rocker ON None OFF 4PST Quick Connect Smooth Angled Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF 4PST Quick Connect Smooth Angled Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TIIK511SBLFNIO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIIK51-1S-BL-FN/I-O
-
Alias/AKA:TII-55824000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:4P1T (4PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Smooth Angled Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$29.29
30
$27.59
50
$27.20
100
$18.63
250
$14.71
500
$14.51
1,000 +
$14.14
Click for Quote
Log in
to unlock special pricing