- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TII-56570158
TII-56570158
Carling Technologies
Switch Rocker ON None ON 4PDT Quick Connect Flat/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON 4PDT Quick Connect Flat/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Search Keywords: TII56570158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TII-56570158
-
Alias/AKA:TIIL51-1F-WH-FN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Flat/Smooth Face Gloss Rocker
-
Actuator Color:White
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$37.21
5
$33.21
10
$33.12
30
$31.28
50
$29.57
100
$21.12
250 +
$16.67
Click for Quote
Log in
to unlock special pricing