- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIHM5S-1L-WH-FN
TIHM5S-1L-WH-FN
Carling Technologies
Switch Rocker (ON) OFF (ON) 3PDT Screw Angular/Longline Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) 3PDT Screw Angular/Longline Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Search Keywords: TIHM5S1LWHFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIHM5S-1L-WH-FN
-
Alias/AKA:THH-54538600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Longline Serrations Gloss Rocker
-
Actuator Color:White
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$41.69
10
$39.60
25
$37.62
50
$35.74
100
$25.53
250 +
$20.71
Click for Quote
Log in
to unlock special pricing