- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIHM5B-1C-BL-FN
TIHM5B-1C-BL-FN
Carling Technologies
Switch Rocker ON OFF (ON) 3PDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) 3PDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIHM5B1CBLFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIHM5B-1C-BL-FN
-
Alias/AKA:THH-54765542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:3PDT
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Cross Serrations Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$33.02
5
$31.12
10
$30.65
30
$29.99
50
$29.39
100
$20.99
250 +
$16.81
Click for Quote
Log in
to unlock special pricing