- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIHM50-1L-BL-FN
TIHM50-1L-BL-FN
Carling Technologies
Switch Rocker ON-OFF-ON 3PDT Solder Lug Angular Rocker Actuator 15A 250VAC 28VDC 50000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON-OFF-ON 3PDT Solder Lug Angular Rocker Actuator 15A 250VAC 28VDC 50000Cycle
Search Keywords: TIHM501LBLFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIHM50-1L-BL-FN
-
Alias/AKA:THH-54391000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$31.46
10
$29.88
25
$28.39
50
$26.97
100
$19.26
250 +
$15.63
Click for Quote
Log in
to unlock special pricing