- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIHK50-4C-BL-XME1
TIHK50-4C-BL-XME1
Carling Technologies
Rocker Switch - 3PST - ON-OFF - Black Actuator - 15A@125VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 3PST - ON-OFF - Black Actuator - 15A@125VAC
Search Keywords: TIHK504CBLXME1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIHK50-4C-BL-XME1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$17.721
10
$16.110
30
$15.860
50
$15.630
100
$10.120
250
$8.030
500
$6.920
1,000 +
$6.540
Click for Quote
Log in
to unlock special pricing