- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGM721-6S-WH-WBL
TIGM721-6S-WH-WBL
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Search Keywords: TIGM7216SWHWBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGM721-6S-WH-WBL
-
Alias/AKA:TGG-51599700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$16.65
30
$16.15
50
$15.69
100
$11.04
250
$8.59
500
$8.36
1,000 +
$8.25
Click for Quote
Log in
to unlock special pricing