- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGM6M-1L-BL-FN
TIGM6M-1L-BL-FN
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Long Lined Rocker 6A 250VAC 186.42VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Long Lined Rocker 6A 250VAC 186.42VA
Search Keywords: TIGM6M1LBLFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGM6M-1L-BL-FN
-
Alias/AKA:TGG-51587400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$16.35
20
$15.53
40
$14.76
80
$14.02
100
$10.01
250 +
$8.12
Click for Quote
Log in
to unlock special pricing