- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGM5Y-6S-BL-NBL
TIGM5Y-6S-BL-NBL
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Search Keywords: TIGM5Y6SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGM5Y-6S-BL-NBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder/Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$18.25
30
$17.98
50
$17.59
100
$12.32
250
$9.99
500
$9.86
1,000 +
$9.80
Click for Quote
Log in
to unlock special pricing