- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGM5S-1C-BL-FW
TIGM5S-1C-BL-FW
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Screw Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Screw Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGM5S1CBLFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGM5S-1C-BL-FW
-
Alias/AKA:TGG-51946296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPDT13831
-
Switch Configuration:(ON) OFF (ON)13839
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Cross Serrations Gloss Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Screw13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$21.96
30
$21.35
50
$20.77
100
$14.08
250
$11.42
500
$11.14
1,000 +
$11.01
Click for Quote
Log in
to unlock special pricing