- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGM5M-6M-BL-NBL-XAE1
TIGM5M-6M-BL-NBL-XAE1
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Search Keywords: TIGM5M6MBLNBLXAE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGM5M-6M-BL-NBL-XAE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Matte Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$10.73
30
$10.31
50
$10.29
100
$6.62
250
$5.22
500
$4.56
1,000 +
$4.28
Click for Quote
Log in
to unlock special pricing