- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGM5M-6M-BL-NBL
TIGM5M-6M-BL-NBL
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGM5M6MBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGM5M-6M-BL-NBL
-
Alias/AKA:TGG-51946604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Matte Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$14.52
30
$14.30
50
$14.09
100
$9.99
250
$7.94
500
$7.84
1,000 +
$7.79
Click for Quote
Log in
to unlock special pricing
Older Equivalent