- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGM5L-7P-WH-C
TIGM5L-7P-WH-C
Carling Technologies
Rocker Switch - (On)-Off-(On) - 10A 250VAC - 15A 125VAC - Double Pole - Solder Lug - White Witch’s Hat/Wide Actuator - Screw M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - (On)-Off-(On) - 10A 250VAC - 15A 125VAC - Double Pole - Solder Lug - White Witch’s Hat/Wide Actuator - Screw Mount Bracket.
Search Keywords: TIGM5L7PWHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGM5L-7P-WH-C
-
Alias/AKA:TGG-51947935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$16.28
30
$16.03
50
$15.80
100
$11.21
250
$8.91
500
$8.79
1,000 +
$8.74
Click for Quote
Log in
to unlock special pricing