- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGM5B-6S-BL-NBL
TIGM5B-6S-BL-NBL
Carling Technologies
2-pole - ON-OFF-(ON) - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Black Curved/Smooth Face Gloss ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-pole - ON-OFF-(ON) - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Search Keywords: TIGM5B6SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGM5B-6S-BL-NBL
-
Alias/AKA:TGG-51364000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$13.84
30
$13.72
50
$13.62
100
$9.79
250
$8.86
500
$8.81
1,000 +
$8.77
Click for Quote
Log in
to unlock special pricing
Older Equivalent
CUSTOMERS
ALSO BOUGHT